您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LDC2114EVM . - 

Evaluation Board, LDC2114 4-Channel HMI Inductive Touch Buttons, Consumer / Low-Power Applications

LDC2114EVM . - Evaluation Board, LDC2114 4-Channel HMI Inductive Touch Buttons, Consumer / Low-Power Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LDC2114EVM .
訂購代碼:
2726587

產品總覽

The LDC2114EVM from Texas Instruments is a LDC2114 1.8V 4-channel inductive touch evaluation module. The LDC2114EVM (Evaluation Module) demonstrates the use of inductive sensing to detect a button press on a monolithic piece of metal. The EVM can connect up to 4 buttons using the LDCTOUCHCOMCOILEVM or customized coils designed through Webench. Button presses & levels of pressure are indicated by onboard LEDs to indicate through onboard LEDs. The device can also be configured at different duty cycles to reduce power consumption.
  • Less than 7µA at 0.625 samples per second
  • Up to 4 buttons supported
  • Dedicated button logic outputs
  • Integrated and configurable algorithms for button press detection
  • LDC is controlled by an MSP430 which interfaces to a host computer

應用

Sensing & Instrumentation

內容

LDC2114 evaluation module, USB A micro USB cable, Sensor interconnect cable WM11299-ND.

產品訊息

:
Sensor
:
Texas Instruments
:
LDC2114
:
Inductance to Digital Converter
:
Eval Board LDC2114, WM11299-ND Sensor Interconnect Cable, USB A-Micro USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

17 有存貨

存貨供應完畢便停止銷售

17 件可在 3 - 4 個工作日內出貨
NT$834.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$834.29