您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LM12458CIV/NOPB . - 

Analogue to Digital Converter, 12 bit, 88 kSPS, Differential, Single Ended, Parallel, Single, 3 V

LM12458CIV/NOPB . - Analogue to Digital Converter, 12 bit, 88 kSPS, Differential, Single Ended, Parallel, Single, 3 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM12458CIV/NOPB .
訂購代碼:
1468864
產品範圍
Octal 12-Bit SAR ADCs

產品總覽

The LM12458CIV/NOPB is a 12-bit +sign highly integrated Data Acquisition System operating on just 5V. It combines a fully-differential self-calibrating 13-bit (12-bit + sign) Analog-to-digital Converter (ADC) and sample-and-hold (S/H) with extensive analog functions and digital functionality. Up to 32 consecutive conversions, using two's complement format can be stored in an internal 32-word (16-bit wide) FIFO data buffer. An internal 8-word RAM can store the conversion sequence for up to eight acquisitions through the LM12(H)458s eight-input multiplexer. The LM12458 can also operate with 8-bit +sign resolution and in a supervisory watchdog mode that compares an input signal against two programmable limits. Programmable acquisition times and conversion rates are possible through the use of internal clock-driven timers. The reference voltage input can be externally generated for absolute or ratiometric operation or can be derived using the internal 2.5V band-gap reference.
  • Single-ended or differential inputs
  • Instruction RAM and event sequencer
  • 8-channel multiplexer
  • Programmable acquisition times and conversion rates
  • Self-calibration and diagnostic mode
  • Green product and no Sb/Br

應用

Automation & Process Control, Sensing & Instrumentation

產品訊息

:
12bit
:
88kSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
3V
:
5.5V
:
LCC
:
44Pins
:
-40°C
:
85°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$833.78

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$833.78
 
5+ NT$799.22
 
10+ NT$769.15
 
25+ NT$734.58
 
100+ NT$656.79
 
250+ NT$626.38
 
500+ NT$596.31