您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LM25118EVAL/NOPB . - 

Evaluation Board for Fully Functional Emulated Current Mode Control, Buck Boost Power Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM25118EVAL/NOPB .
訂購代碼:
2379061

產品總覽

The LM25118EVAL/NOPB is an Evaluation Board designed to provide the design engineer with a fully functional, emulated current mode control, buck boost power converter to evaluate the LM25118 controller IC. The evaluation board provides a 12V output with 3A of output current capability. The board's wide input voltage range is from 42 to 5V, with operation down to 3V with some component changes. The board operates at 300kHz, a good compromise between conversion efficiency, tradeoffs between buck and buck-boost mode requirements and converter size. The printed circuit board consists of 4 layers with 2 ounce copper top and bottom and 1 ounce copper on internal layers. The board is constructed with FR4 material.

應用

Test & Measurement, Industrial

產品訊息

:
Texas Instruments
:
LM25118
:
Power Management
:
Buck/Boost Controller
:
Eval Board LM25118
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

存貨供應完畢便停止銷售

2 件可在 3 - 4 個工作日內出貨
NT$6,355.31

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,355.31