您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LM3478EVAL/NOPB . - 

Evaluation Board for High Efficiency Low Side N-Channel Controller for Switching Regulator

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM3478EVAL/NOPB .
訂購代碼:
2334144

產品總覽

The LM3478EVAL/NOPB is an evaluation board for LM3478, a versatile low side N-channel MOSFET controller for switching regulators. It is suitable for use in topologies requiring a low side MOSFET, such as boost, flyback, SEPIC, etc. Moreover, the LM3478 can be operated at extremely high switching frequency in order to reduce the overall solution size. The switching frequency of the LM3478 can be adjusted to any value between 100kHz and 1MHz by using a single external resistor. Current mode control provides superior bandwidth and transient response. Output current can be programmed with a single external resistor.
  • Internal push pull driver with 1A peak current capability
  • Current limit and thermal shutdown
  • Frequency compensation optimized with a capacitor and a resistor
  • Internal soft start
  • Current mode operation
  • Undervoltage lockout with hysteresis
  • 2.97V to 40V supply voltage range
  • 100KHz to 1MHz adjustable clock frequency
  • 10µA shutdown current (over temperature)

應用

Communications & Networking, Power Management, Automotive

產品訊息

:
Texas Instruments
:
LM3478
:
Power Management - Voltage Regulator
:
Step Up Switching Regulator
:
Evaluation Board LM3478
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$3,110.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,110.04