您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

LM46001PWPT

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.5V-60Vin, 1V-28Vout, 1Aout, HTSSOP-16

TEXAS INSTRUMENTS LM46001PWPT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM46001PWPT
訂購代碼:
3121578

產品總覽

The LM46001PWPT is a SIMPLE SWITCHER® easy-to-use synchronous step-down DC-to-DC Converter capable of driving up to 1A of load current from an input voltage ranging from 3.5 to 60V. The LM46001 provides exceptional efficiency, output accuracy and dropout voltage in a very small solution size. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start and tracking provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency reduction at light loads improve light load efficiency. The family requires few external components and pin arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC undervoltage lockout, cycle-by-cycle current limit and output short-circuit protection.
  • High efficiency at light load (DCM and PFM)
  • Integrated synchronous rectification
  • Frequency synchronization to external clock
  • Internal compensation
  • Stable with almost any combination of ceramic, polymer, tantalum and aluminium capacitors
  • Power-good flag
  • Soft-start into pre-biased load
  • Extendable soft-start time by external capacitor
  • Output voltage tracking capability
  • Precision enable to program system UVLO
  • Output short-circuit protection with hiccup mode
  • 24µA Quiescent current in regulation
  • 4.1ms Internal soft-start
  • Green product and no Sb/Br

應用

Power Management, Communications & Networking, Automotive, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Synchronous Buck (Step Down)

:
3.5V

:
60V

:
1Outputs

:
HTSSOP

:
16Pins

:
1A

:
1V

:
28V

:
2.2MHz

:
125°C

:
-

:
-

:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

包裝類型 條帶式包裝

389 有存貨 需要更多?

389 件可在 3 - 4 個工作日內出貨

NT$137.73

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$137.73
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$128.16
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流