您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LM5007EVAL - 

Evaluation Board for 80V Wide Vin Step Down Switching Regulator

LM5007EVAL - Evaluation Board for 80V Wide Vin Step Down Switching Regulator

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM5007EVAL
訂購代碼:
5796258

產品總覽

The LM5007EVAL evaluation module is designed to provide the design engineer with a fully functional step down switching regulator to evaluate LM5007 regulator IC, in a typical environment. This high voltage regulator contains an 80V, 0.7A N-channel buck switch. The regulator is based on hysteretic control scheme using an on time inversely proportional to input voltage (VIN). This feature allows the operating frequency to remain relatively constant with load and input voltage variations. The hysteretic control requires no control loop compensation, while providing fast load transient response. The LM5007 operates in discontinuous conduction mode at light load currents or continuous conduction mode at heavier load currents. In discontinuous conduction mode, current through the output inductor starts at zero and ramps up to the peak value during the buck switch on time and then back to zero during buck switch off time.
  • Integrated 80V, 0.7A N-channel buck switch
  • Internal HV Vcc regulator
  • No control loop compensation required
  • Ultra fast transient response
  • On time varies inversely with line voltage
  • Operating frequency nearly constant with varying line voltage
  • Adjustable output voltage
  • Highly efficient operation
  • Precision reference
  • Low bias current

應用

Automotive, Communications & Networking, Power Management

產品訊息

:
National Semiconductor
:
LM5007
:
Power Management
:
Step Down Switching Regulator
:
Board, Datasheet
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$969.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$969.00