您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
LM5017EVAL/NOPB
Evaluation Board, Fully Functional Buck Regulator, 10V Operation With Input 12.5V-100V
- 製造商產品編號:
- LM5017EVAL/NOPB
- 訂購代碼:
- 3125852
產品總覽
- 12.5V to 95V input range, transients up to 100V
- 10V output voltage
- No schottky required
- Constant on time control
- No loop compensation required
- Ultra fast transient response
- Nearly constant operating frequency
- Intelligent peak current limit
- Nominal switching frequency approximately 200KHz
- Board size available with 2.95inch x 1.8inch
應用
Communications & Networking, Power Management, Sensing & Instrumentation, Industrial