您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LM5116-12EVAL/NOPB - 

Evaluation Board, Synchronous Buck Converter, Good Conversion Efficiency

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM5116-12EVAL/NOPB
訂購代碼:
3009852

產品總覽

The LM5116-12EVAL/NOPB evaluation board is designed to provide the design engineer with a fully functional power converter based on emulated current mode control to evaluate the LM5116 controller IC. The design operates at 250kHz, a good compromise between conversion efficiency and solution size. The printed circuit board consists of four layers, two ounce copper top and bottom, one ounce copper internal layers on FR4 material with a thickness of 0.06inches.
  • Input voltage ranges from 15V to 80V
  • 12V output voltage
  • 0A to 5A output current
  • 250KHz Frequency of Operation
  • Board size available with 2.55inch × 2.65inch × 0.7inch
  • 1 percent load regulation
  • 0.1 percent line regulation
  • Hiccup mode current limit protection

應用

Communications & Networking, Power Management

產品訊息

:
Texas Instruments
:
LM5116
:
Power Management
:
Synchronous Buck Controller
:
Eval Board LM5116
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$3,121.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,121.26