您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

LM5118EVAL/NOPB . - 

Evaluation Board, DC/DC Converter, Provides A 12V Output With 3A of Output Current Capability

LM5118EVAL/NOPB . - Evaluation Board, DC/DC Converter, Provides A 12V Output With 3A of Output Current Capability

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM5118EVAL/NOPB .
訂購代碼:
2334152
庫存量 :
不再生產

產品訊息

:
No SVHC (27-Jun-2018)
:
Provides a 12V Output with 3A of Output Current Capability
:
Texas Instruments
:
LM5118
:
Power Management
:
Buck/Boost Controller
:
Evaluation Board LM5118
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The LM5118EVAL/NOPB evaluation board is designed to provide the design engineer with a fully functional, emulated current mode control, buck boost power converter to evaluate the LM5118 controller IC. The evaluation board provides a 12V output with 3A of output current capability. The evaluation board operates at 300kHz, a good compromise between conversion efficiency, tradeoffs between buck and buck boost mode requirements and converter size. The printed circuit board consists of four layers with two ounce copper top and bottomland one ounce copper on internal layers. The board is constructed with FR4 material.
  • Emulated peak current mode control
  • Smooth transition between step down and step up modes
  • Switching frequency programmable to 500KHz
  • Oscillator synchronisation capability
  • Internal high voltage bias regulator
  • Integrated high and low side gate drivers
  • Programmable soft start time
  • Ultra low shutdown current
  • Enable input wide bandwidth error amplifier
  • Ultra wide input voltage range from 3V to 75V

應用

Power Management

LM5118EVAL/NOPB . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

不再生產

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。