您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LM5118EVAL/NOPB . - 

Evaluation Board, DC/DC Converter, Provides A 12V Output With 3A of Output Current Capability

LM5118EVAL/NOPB . - Evaluation Board, DC/DC Converter, Provides A 12V Output With 3A of Output Current Capability

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM5118EVAL/NOPB .
訂購代碼:
2334152

產品總覽

The LM5118EVAL/NOPB evaluation board is designed to provide the design engineer with a fully functional, emulated current mode control, buck boost power converter to evaluate the LM5118 controller IC. The evaluation board provides a 12V output with 3A of output current capability. The evaluation board operates at 300kHz, a good compromise between conversion efficiency, tradeoffs between buck and buck boost mode requirements and converter size. The printed circuit board consists of four layers with two ounce copper top and bottomland one ounce copper on internal layers. The board is constructed with FR4 material.
  • Emulated peak current mode control
  • Smooth transition between step down and step up modes
  • Switching frequency programmable to 500KHz
  • Oscillator synchronisation capability
  • Internal high voltage bias regulator
  • Integrated high and low side gate drivers
  • Programmable soft start time
  • Ultra low shutdown current
  • Enable input wide bandwidth error amplifier
  • Ultra wide input voltage range from 3V to 75V

應用

Power Management

產品訊息

:
Texas Instruments
:
LM5118
:
Power Management
:
Buck/Boost Controller
:
Evaluation Board LM5118
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,296.01

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,296.01