您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LM5122EVM-1PH . - 

Evaluation Module for Capable Synchronous Boost Controller, High Efficiency Boost Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM5122EVM-1PH .
訂購代碼:
2377511

產品總覽

The LM5122EVM-1PH is an evaluation module for evaluating LM5122 wide Vin synchronous boost controller. The LM5122 is a multiphase capable synchronous boost controller intended for high efficiency synchronous boost regulator applications. The control method is based upon peak current mode control. Current mode control provides inherent line feed forward, cycle by cycle current limiting and ease of loop compensation. The switching frequency is programmable up to 1MHz. Higher efficiency is achieved by two robust N channel MOSFET gate drivers with adaptive dead time control. A user selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions. The evaluation module is designed to start up from a single power supply without any additional bias voltage.
  • 9V to 20V input range
  • 24V/4.5A output
  • 250KHz switching frequency
  • Selectable light load switching mode
  • Easy accessible test points

應用

Power Management, Audio, Automotive

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Texas Instruments
:
LM5122
:
Power Management - Voltage Regulator
:
Synchronous Boost Controller
:
Evaluation Board LM5122
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,222.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,222.90