您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LM5140RWGEVM . - 

Evaluation Board for 2.2MHz Dual Output Synchronous Buck Controller

LM5140RWGEVM . - Evaluation Board for 2.2MHz Dual Output Synchronous Buck Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM5140RWGEVM .
訂購代碼:
2535978

產品總覽

The LM5140RWGEVM is an evaluation module for LM5140-Q1 wide Vin dual synchronous buck controller. The LM5140-Q1 is a dual synchronous buck controller intended for high voltage wide VIN step down converter applications. This IC is qualified to AEC-Q100 grade 1 (-40°C to 125°C operating junction temperature). This wide Vin, dual 2.2MHz low Iq synchronous buck controller evaluation board provides a fully functional buck power supply, employing peak current mode control. The evaluation board provides two independent outputs (3.3V at 6A and 5V at 5A). The nominal input voltage range is 8V to 18V with an extended operating range of 3.8V to 42V. The LM5140EVM evaluation module helps designers evaluate the operation and performance of LM5140-Q1 synchronous buck controller. The device offers configurability and can be set up to switch at 440KHz or 2.2MHz.
  • 2.2MHz operation to avoid the automotive AM band
  • Full load efficiency of 83.5%
  • Shutdown mode current of 9µA
  • Low standby current of 35µA one channel enabled, no-load
  • VOUT1 fixed 3.3V, 5V or adjustable from 1.5V to 15V
  • VOUT2 fixed 5V, 8V and adjustable from 1.5V to 15V
  • Outputs can be synchronized to an external clock
  • SYNC output, EN1 enables output 1 and EN2 enables output 2
  • Diode emulation or forced pulse width modulation (FPWM)
  • Gate drive with slew rate control for reduced EMI

應用

Power Management

產品訊息

:
Texas Instruments
:
LM5140-Q1
:
Power Management
:
Synchronous Buck Controller
:
Eval Board LM5140-Q1
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

存貨供應完畢便停止銷售

1 件可在 3 - 4 個工作日內出貨
NT$4,202.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,202.43