您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

LM8335EVM - 

Evaluation Module, For MIPI RFFE to general purpose output (GPO) expander

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LM8335EVM
訂購代碼:
2379136

產品總覽

The LM8335EVM evaluation module helps designers evaluate the operation and performance of LM8335 MIPI RFFE to general purpose output (GPO) expander. The LM8335 general purpose output expander is a dedicated device to provide flexible and general purpose, host programmable output expansion functions. This device communicates with a host processor through a MIPI RFFE Interface. Eight general purpose outputs (GPO) can be configured by the host controller as drive high/low/high-z. Weak pull ups (PU) or weak pull downs (PD) can be enabled. Upon power on, the LM8335 default configuration is for all GPO to be set based on the state of the CFG pin. After startup, any changes to the default configuration must be sent from the host via the MIPI RFFE host interface.
  • MIPI RFFE interface version 1.10 compliant
  • Supports output expansion
  • Host interface address select pin
  • Three sources for chip reset , VIO input pin, POR and software commanded reset
  • Pin configurable initial state
  • Low standby and active current
  • Onchip power on reset (POR)
  • 1.8V ± 0.15V MIPI RFFE operation (VIO)
  • 1.8V ± 0.15V core supply (VDD)
  • 1.65V to 3.6V GPO supply (VDDIO)

應用

RF Communications, Consumer Electronics

內容

LM8335 evaluation module, USB cable, Documentation.

警告

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

:
Interface
:
I2C IO Expanders
:
Texas Instruments
:
LM8335, MSP430F5510
:
-
:
Eval Board LM8335
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

存貨供應完畢便停止銷售

5 件可在 3 - 4 個工作日內出貨
NT$6,355.31

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,355.31
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。