您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMC6062IN/NOPB . - 

Operational Amplifier, 2 Amplifier, 100 kHz, 35 V/ms, 4.5V to 15.5V, DIP, 8 Pins

LMC6062IN/NOPB . - Operational Amplifier, 2 Amplifier, 100 kHz, 35 V/ms, 4.5V to 15.5V, DIP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMC6062IN/NOPB .
訂購代碼:
2496241

產品總覽

The LMC6062IN/NOPB is a dual precision CMOS MicroPower Operational Amplifier ideally suited for battery powered applications. The low offset voltage MicroPower operational amplifier capable of precision single supply operation. Performance characteristics include ultra low input bias current, high voltage gain, rail-to-rail output swing and an input common mode voltage range that includes ground. It is suitable for precision full-wave rectifiers, integrators, references, sample-and-hold circuits and true instrumentation amplifiers. This device is built with TI's advanced double-poly silicon-gate CMOS process.
  • Input common-mode range includes V-
  • Improved latch-up immunity
  • Output swing within 10mV of supply rail, 100k load
  • 100µV Low offset voltage
  • 16µA/amplifier Ultra low supply current
  • 10fA Ultra low input bias current
  • 140dB High voltage gain
  • Green product and no Sb/Br

應用

Sensing & Instrumentation, Test & Measurement, Medical, Signal Processing, Power Management

產品訊息

:
2 Amplifier
:
100kHz
:
35V/ms
:
4.5V to 15.5V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$92.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$92.65
 
10+ NT$83.32
 
100+ NT$68.11
 
250+ NT$63.96
 
500+ NT$58.08
 
1000+ NT$48.75
 
2500+ NT$46.33
 
5000+ NT$44.60