您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

LMC6442AIM/NOPB . - 

Operational Amplifier, Dual, 2 Amplifier, 10 kHz, 0.41 V/µs, 1.8V to 11V, SOIC, 8 Pins

LMC6442AIM/NOPB . - Operational Amplifier, Dual, 2 Amplifier, 10 kHz, 0.41 V/µs, 1.8V to 11V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMC6442AIM/NOPB .
訂購代碼:
1468884

產品總覽

The LMC6442AIM/NOPB is a dual MicroPower Operational Amplifier with rail-to-rail output. It is ideal for battery-powered systems, where very low supply current (less than one microamp per amplifier). It is characterized for 2.2 to 10V operation and at 2.2V supply, the LMC6442 is ideal for single (Li-Ion) or two cell (NiCad or alkaline) battery systems. It is designed for battery powered systems that require long service life through low supply current, such as smoke and gas detectors and pager or personal communications systems. Operation from single supply is enhanced by the wide common mode input voltage range which includes the ground (or negative supply) for ground sensing applications. Very low (5fA, typical) input bias current and near constant supply current over supply voltage enhance the LMC6442's performance near the end-of-life battery voltage. Designed for closed loop gains of greater than plus two (or minus one), the amplifier has typically 9.5kHz GBWP.
  • Output swing to within 30mV of supply rail
  • Stable for AV >= +2 or AV <= -1
  • 103dB High voltage gain
  • 0.95µA/amplifier Low supply current
  • 2.1µW/amplifier Power consumption
  • Green product and no Sb/Br

應用

Portable Devices, Sensing & Instrumentation, Consumer Electronics, Signal Processing

產品訊息

:
2 Amplifier
:
10kHz
:
0.41V/µs
:
1.8V to 11V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$99.67

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$99.67
 
10+ NT$84.75
 
100+ NT$67.80
 
500+ NT$59.33
 
1000+ NT$49.16
 
2500+ NT$45.77
 
5000+ NT$44.07
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。