您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LME49723MA/NOPB . - 

Operational Amplifier, 2 Amplifier, 19 MHz, 8 V/µs, ± 2.5V to ± 17V, SOIC, 8 Pins

LME49723MA/NOPB . - Operational Amplifier, 2 Amplifier, 19 MHz, 8 V/µs, ± 2.5V to ± 17V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LME49723MA/NOPB .
訂購代碼:
2496253

產品總覽

The LME49723MA/NOPB is a dual low noise ultra-low distortion Operational Amplifier optimized and fully specified for high performance and high fidelity applications. Combining advanced leading-edge process technology with state-of-the-art circuit design, the audio operational amplifier deliver superior audio signal amplification for outstanding audio performance. The LME49723 combines extremely low voltage noise density (3.6nV/√Hz) with vanishingly low THD+N (0.0002%) to easily satisfy the most demanding audio applications. To ensure that the most challenging loads are driven without compromise, the LME49723 has a high slew rate of ±20V/µs and an output current capability of ±26mA. Further, dynamic range is maximized by an output stage that drives 2kR loads to within 1V of either power supply voltage and to within 1.4V when driving 600R loads. The LME49723's outstanding CMRR (100dB), PSRR (100dB) and VOS (0.3mV) give the amplifier excellent operational amplifier DC performance.
  • Easily drives 600R loads
  • Output short-circuit protection
  • 105dB Typical open loop gain (RL=600R)
  • 200nA Typical input bias current
  • 0.3mV Typical input offset voltage
  • Green product and no Sb/Br

應用

Audio, Signal Processing, Multimedia

產品訊息

:
2 Amplifier
:
19MHz
:
8V/µs
:
± 2.5V to ± 17V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$53.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$53.93
 
10+ NT$45.64
 
100+ NT$36.65
 
500+ NT$31.95
 
1000+ NT$26.48
 
2500+ NT$24.66
 
5000+ NT$23.76