您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMH3401IRMST . - 

Differential Amplifier, Fixed-Gain, 1 Amplifiers, 16.6 dB, 7 GHz, -40 °C, 85 °C

LMH3401IRMST . - Differential Amplifier, Fixed-Gain, 1 Amplifiers, 16.6 dB, 7 GHz, -40 °C, 85 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMH3401IRMST .
訂購代碼:
2450738

產品總覽

The LMH3401IRMST is a very high-performance Differential Amplifier optimized for intermediate frequency (IF) or high-speed, time-domain applications. This device is ideal for DC- or AC-coupled applications that require a single-ended to differential conversion when driving an analog-to-digital converter (ADC). The LMH3401 generates very low levels of second-order and third-order distortion when operating in single-ended-input to differential-output or differential-input to differential-output mode. The on-chip resistors simplify printed circuit board (PCB) implementation and provide the highest performance over the usable bandwidth of 2GHz. This performance makes the LMH3401 ideal for applications such as broadband communications and high-speed data acquisition. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements.
  • Supports single-supply or split-supply operation
  • Powered-down feature
  • Excellent single-ended to differential conversion performance from DC to 2GHz
  • 16dB Fixed single-ended to differential voltage gain
  • 9dB at 200MHz (RS=50R) Noise figure
  • 55mA Supply current
  • Green product and no Sb/Br

應用

Signal Processing, Industrial, RF Communications, Test & Measurement

產品訊息

:
1Amplifiers
:
-
:
16.6dB
:
7GHz
:
-40°C
:
85°C
:
UQFN
:
14Pins
:
3.3V to 5.25V
:
18kV/µs
:
-
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

LMH3401IRMST . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每卷

1+ NT$601.93   10+ NT$553.39   25+ NT$524.53   100+ NT$467.20   250+ NT$444.34   500+ NT$415.83   1000+ NT$381.35   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

无库存

NT$591.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$591.46
 
10+ NT$543.76
 
25+ NT$515.41
 
100+ NT$459.07
 
250+ NT$436.61
 
500+ NT$408.60
 
1000+ NT$374.72