您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMH5401IRMST - 

Differential Amplifier, Low Power, 1 Amplifiers, 6.2 GHz, -40 °C, 85 °C

LMH5401IRMST - Differential Amplifier, Low Power, 1 Amplifiers, 6.2 GHz, -40 °C, 85 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMH5401IRMST
訂購代碼:
2455477

產品總覽

The LMH5401IRMST is a very high-performance Differential Amplifier optimized for intermediate frequency (IF) or high-speed, DC-coupled, time-domain applications. The device is ideal for DC- or AC-coupled applications that may require a single-ended-to-differential (SE-DE) conversion when driving an analog-to-digital converter (ADC). The LMH5401 generates very low levels of second- and third-order distortion when operating in SE-DE or differential-to-differential (DE-DE) mode. The amplifier is optimized for use in both SE-DE and DE-DE systems. The device has unprecedented usable bandwidth from DC to 2GHz. The LMH5401 can be used for SE-DE conversions in the signal chain without external baluns in a wide range of applications such as broadband communications and high-speed data acquisition. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements.
  • Supports single- and dual-supply operation
  • Power-down
  • 55mA Power consumption
  • Excellent linearity performance - DC to 2GHz, G=12dB
  • 1.25nV/√Hz Input voltage noise
  • 3.5pA/√Hz Input current noise
  • Green product and no Sb/Br

應用

Signal Processing, Test & Measurement, RF Communications, Industrial

產品訊息

:
1Amplifiers
:
-
:
-
:
6.2GHz
:
-40°C
:
85°C
:
UQFN
:
14Pins
:
3.15V to 5.25V
:
17.5kV/µs
:
-
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$517.84

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$517.84
 
10+ NT$476.36
 
25+ NT$451.47
 
100+ NT$402.04
 
250+ NT$382.33
 
500+ NT$357.79
 
1000+ NT$328.06