您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMH6626MA - 

Operational Amplifier, Dual, 2 Amplifier, 1.3 GHz, 360 V/µs, ± 2.5V to ± 6V, SOIC, 8 Pins

LMH6626MA - Operational Amplifier, Dual, 2 Amplifier, 1.3 GHz, 360 V/µs, ± 2.5V to ± 6V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMH6626MA
訂購代碼:
8180768

產品總覽

The LMH6626MA is a dual ultra low noise wideband Operational Amplifier for use with opto-electronics. The LMH6626 device offers wide bandwidth (1.3GHz for dual) with very low input noise (0.92nV/√Hz, 2.3pA/√Hz) and ultra-low DC errors (100µV VOS, ±0.1µV/°C drift) providing very precise operational amplifier with wide dynamic range. This enables the user to achieve closed-loop gains of greater than 10, in both inverting and non-inverting configurations. The LMH6626 (dual) traditional voltage feedback topology provide the following benefits of balanced inputs, low offset voltage and offset current, very low offset drift, 81dB open loop gain, 95dB common mode rejection ratio and 88dB power supply rejection ratio. The LMH6626 device operates from ±2.5 to ±6V.
  • Stable for closed loop AV >=10
  • Improved replacement for the CLC425 (LMH6624)
  • 700µV Input offset voltage (limit over temperature)
  • 95dB Typical CMRR
  • 0.25µV/°C Typical offset drift
  • Green product and no Sb/Br

應用

Sensing & Instrumentation, Signal Processing, Audio, Medical

產品訊息

:
2 Amplifier
:
1.3GHz
:
360V/µs
:
± 2.5V to ± 6V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

LMH6626MA 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     
限制的項目 新增

相關產品

比較選取項目

相關搜尋

无库存

NT$239.41

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$239.41
 
25+ NT$216.03
 
100+ NT$180.76
 
250+ NT$167.13
 
500+ NT$150.14
 
1000+ NT$132.21