您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMH6702MA - 

Operational Amplifier, Single, 1 Amplifier, 720 MHz, 3100 V/µs, ± 5V to ± 6V, SOIC, 8 Pins

LMH6702MA - Operational Amplifier, Single, 1 Amplifier, 720 MHz, 3100 V/µs, ± 5V to ± 6V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMH6702MA
訂購代碼:
4398490

產品總覽

The LMH6702MA is an ultra low distortion very wideband DC-coupled monolithic Operational Amplifier designed specifically for wide dynamic range systems requiring exceptional signal fidelity. Benefitting from current feedback architecture, the LMH6702 offers unity gain stability at exceptional speed without need for external compensation. With its 720MHz bandwidth (AV=2V/V, VO=2VPP), 10-bit distortion levels through 60MHz (RL=100R), 1.83nV/√Hz input referred noise and 12.5mA supply current, the LMH6702 is the ideal driver or buffer for high-speed flash A-D and D-A converters. Wide dynamic range systems such as radar and communication receivers that require a wideband amplifier offering exceptional signal purity will find the low input referred noise and low harmonic and intermodulation distortion of the LMH6702 an attractive high speed solution. The LMH6702 is constructed using VIP10™ complimentary bipolar process and proven current feedback architecture.
  • Improved replacement for CLC409 and CLC449
  • 1.83nV/√Hz Low noise
  • 13.4ns Fast settling to 0.1%
  • 12.5mA Supply current
  • 80mA Output current
  • -67dBc Low intermodulation distortion (75MHz)

應用

Signal Processing, Imaging, Video & Vision

產品訊息

:
1 Amplifier
:
720MHz
:
3100V/µs
:
± 5V to ± 6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

LMH6702MA 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

14 有存貨

14 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/7/27 當週起有更多存貨可供選購

NT$209.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$209.97
 
10+ NT$188.50
 
95+ NT$178.22
 
190+ NT$154.45
 
570+ NT$131.48
 
1045+ NT$110.90
 
2565+ NT$105.35