您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMH6715MA/NOPB . - 

Video Amplifier, 2 Amplifiers, 400 MHz, 1300 V/µs, -40 °C, 85 °C, 70 mA

LMH6715MA/NOPB . - Video Amplifier, 2 Amplifiers, 400 MHz, 1300 V/µs, -40 °C, 85 °C, 70 mA

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMH6715MA/NOPB .
訂購代碼:
1564715

產品總覽

The LMH6715MA/NOPB is a dual wideband Video Operational Amplifier for use with cable drivers. The LMH6715 combines VIP10 high speed complementary bipolar process with current feedback topology to produce a very high speed dual op-amp. The LMH6715 provides 400MHz small signal bandwidth at a gain of +2V/V and 1300V/µs slew rate while consuming only 5.8mA per amplifier from ±5V supplies. The LMH6715 offers exceptional video performance with its 0.02% and 0.02° differential gain and phase errors for NTSC and PAL video signals while driving up to four back terminated 75R loads. The LMH6715 also offers a flat gain response of 0.1dB to 100MHz and very low channel-to-channel crosstalk of -70dB at 10MHz. Additionally, each amplifier can deliver 70mA of output current. This level of performance makes the LMH6715 an ideal dual op-amp for high density, broadcast quality video systems.
  • Unity gain stable
  • 0.1dB Gain flatness to 100MHz
  • 5.8mA/channel Low power
  • -70dB Channel-to-channel crosstalk (10MHz)
  • 56dB Typical CMRR
  • 30µV/°C Typical offset drift
  • Green product and no Sb/Br

應用

Imaging, Video & Vision, Signal Processing, Industrial

產品訊息

:
2Amplifiers
:
400MHz
:
1300V/µs
:
-40°C
:
85°C
:
70mA
:
± 5V to ± 6V
:
SOIC
:
8Pins
:
Single Ended
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

LMH6715MA/NOPB . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$249.17   25+ NT$237.42   50+ NT$216.07   250+ NT$215.35   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

131 有存貨

存貨供應完畢便停止銷售

131 件可在 4 - 5 個工作日內出貨
NT$125.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$125.60
 
10+ NT$112.89
 
100+ NT$92.20
 
250+ NT$86.76
 
500+ NT$78.77
 
1000+ NT$66.43
 
2500+ NT$62.81
 
5000+ NT$60.62