您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

LMK61E2-SIAT

Oscillator & Pulse Generator IC, Ultra Low Jitter, 1.05 GHz, 3.135 V to 3.465 V, QFM-8

TEXAS INSTRUMENTS LMK61E2-SIAT
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMK61E2-SIAT
訂購代碼:
3121184
產品範圍
PLLatinum oscillator

產品總覽

The LMK61E2-SIAT is an ultra low programmable oscillator with internal EEPROM in 8 pin QFM package. The LMK61E2-SIAT is an ultra low jitter platinum programmable oscillator with a fractional-N frequency synthesizer with integrated VCO that generates commonly used reference clocks. The outputs can be configured as LVPECL or LVDS or HCSL. It features self start-up from on-chip EEPROM that is factory programmed to generate 156.25MHz LVPECL output. The device registers and EEPROM settings are fully programmable in-system via I2C serial interface. Internal power conditioning provide excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ±5% supply. It provides fine and coarse frequency margining options via I2C serial interface to support system design verification tests (DVT) such as standard compliance and system timing margin testing.
  • 90fs RMS jitter at Fout < 100MHz
  • PSRR is -70dBc and robust supply noise immunity
  • Total frequency tolerance of ±50ppm
  • Industrial temperature range from -40°C to +85°C
  • ESD protection of ±2KV human body model (HBM) and ±500V charged device model (CDM)
  • User selectable LVPECL up to 1GHz, LVDS up to 900MHz & HCSL up to 400MHz flexible output format

應用

Clock & Timing, Test & Measurement, Communications & Networking

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
1GHz

:
3.135V

:
3.465V

:
QFM

:
8Pins

:
-40°C

:
85°C

:
PLLatinum oscillator

:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包裝類型 條帶式包裝

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2023/1/30

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

有貨時通知我

NT$729.92

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$729.92
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --