您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMP2231BMFE/NOPB . - 

Operational Amplifier, 1 Amplifier, 130 kHz, 58 V/ms, 1.6V to 5.5V, SOT-23, 5 Pins

LMP2231BMFE/NOPB . - Operational Amplifier, 1 Amplifier, 130 kHz, 58 V/ms, 1.6V to 5.5V, SOT-23, 5 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMP2231BMFE/NOPB .
訂購代碼:
2496260

產品總覽

The LMP2231BMFE/NOPB is a single MicroPower precision Operational Amplifier with CMOS inputs. It is designed for battery powered applications. The 1.6 to 5.5V operating supply voltage range and quiescent power consumption of only 16µW extend the battery life in portable battery operated systems. The LMP2231 is part of the LMP precision amplifier family. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. The LMP2231 has a maximum offset of 150µV and maximum offset voltage drift of only 0.4µV/°C along with low bias current of only ±20fA. These precise specifications make the LMP2231 a great choice for maintaining system accuracy and long term stability. The LMP2231 has a rail-to-rail output that swings 15mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200mV below the negative supply, thus the LMP2231 is ideal for use in single supply applications with ground sensing.
  • Input voltage noise, f=1kHz of 60nV/√Hz
  • 10µA Supply current
  • ±150µV Maximum VOS
  • 120dB PSRR
  • 97dB CMRR
  • 120dB Open loop gain
  • Green product and no Sb/Br

應用

Sensing & Instrumentation, Medical, Test & Measurement, Signal Processing

產品訊息

:
1 Amplifier
:
130kHz
:
58V/ms
:
1.6V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

LMP2231BMFE/NOPB . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$95.07   10+ NT$86.08   25+ NT$76.75   100+ NT$70.18   250+ NT$62.92   500+ NT$54.63   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

无库存

NT$72.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$72.60
 
10+ NT$61.89
 
100+ NT$49.44
 
250+ NT$46.33
 
500+ NT$43.22
 
1000+ NT$35.96
 
2500+ NT$33.33
 
5000+ NT$32.12