您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

LMP8350MA/NOPB - 

Differential Amplifier, 1 Amplifiers, 600 µV, 118 MHz, -40 °C, 85 °C

LMP8350MA/NOPB - Differential Amplifier, 1 Amplifiers, 600 µV, 118 MHz, -40 °C, 85 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMP8350MA/NOPB
訂購代碼:
3004448

產品總覽

The LMP8350MA/NOPB is a distortion fully-differential precision ADC Driver with selectable power modes. It is designed for driving high-performance precision analog-to-digital converters (ADC). As part of the PowerWise family, unique mode enable pin allows the user to choose from three different operating modes, trading power consumption for dynamic performance. The high power mode is optimized for highest AC performance. The low noise, wide bandwidth and fast slew rate make the LMP8350 ideal for driving 24-bit ADCs with input sampling rates of 10MHz or less. The medium power mode is optimized for precision DC performance and can be used to drive 24-bit ADCs with input sampling rates of 6MHz or less. The low power mode is a trade-off between AC performance and quiescent current for power-sensitive applications. The disable mode fully shuts down the amplifier for further standby power savings.
  • Differential input and output
  • Tri-level power settings with shutdown
  • Ultralow HD2/HD3 and THD+N distortion
  • Adjustable output common-mode level
  • Fully-balanced differential architecture
  • Settling to 0.1% 20ns
  • 0.000097% Total THD+N at 1kHz
  • 0.4µV/°C Low offset drift
  • 4.6nV/Hz Voltage noise
  • Green product and no Sb/Br

應用

Signal Processing, Portable Devices

產品訊息

:
1Amplifiers
:
600µV
:
-
:
118MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
4.5V to 12V
:
507V/µs
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

365 有存貨

365 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/2/3 當週起有更多存貨可供選購

NT$212.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$212.95
 
10+ NT$192.55
 
25+ NT$178.38
 
100+ NT$159.37
 
250+ NT$151.41
 
500+ NT$138.97
 
1000+ NT$121.00
 
2500+ NT$116.50
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。