您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

LMP90100MHE/NOPB

Analogue to Digital Converter, 24 bit, 214.65 SPS, Differential, Single Ended, 4 Wire, Serial

LMP90100MHE/NOPB - Analogue to Digital Converter, 24 bit, 214.65 SPS, Differential, Single Ended, 4 Wire, Serial

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMP90100MHE/NOPB
訂購代碼:
3004407

產品總覽

The LMP90100MHE/NOPB is a Sensor AFE System features a highly integrated multichannel low-power precision 24-bit sigma-delta™ Analog-to-digital Converter (ADC) with a low-noise programmable gain amplifier and a fully differential high-impedance analog input multiplexer. A true continuous background calibration feature allows calibration at all gains and output data rates without interrupting the signal path. The background calibration feature essentially eliminates gain and offset errors across temperature and time, providing measurement accuracy without sacrificing speed and power consumption. Another feature of the LMP90100 is continuous background sensor diagnostics, allowing the detection of open and short-circuits conditions and out-of-range signals, without requiring user intervention, resulting in enhanced system reliability. Two sets of independent external reference voltage pins allow multiple ratiometric measurements.
  • True continuous background calibration at all gains
  • In-place system calibration using expected value programming
  • Continuous background open/short and out-of-range sensor diagnostics
  • 8-Output data rates with single-cycle settling
  • 7 General-purpose input/output pins
  • Chopper-stabilized buffer for low offset
  • SPI 4/3-wire with CRC data link error detection
  • Independent gain and ODR selection per channel
  • Automatic channel sequencer
  • Green product and no Sb/Br

應用

Sensing & Instrumentation, Medical, Portable Devices, Consumer Electronics

產品訊息


:
24bit

:
214.65SPS

:
Differential, Single Ended

:
4 Wire, Serial

:
Single

:
2.7V

:
5.5V

:
TSSOP

:
28Pins

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。
包裝類型 複捲式包裝

1,594 有存貨 需要更多?

1,594 件可在 3 - 4 個工作日內出貨

NT$378.48

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$378.48
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$347.85
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$333.42
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。