您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMP91200EVAL/NOPB . - 

Evaluation Board, LMP91200 Configurable Analog Front End, Chemical-Sensing Applications

LMP91200EVAL/NOPB . - Evaluation Board, LMP91200 Configurable Analog Front End, Chemical-Sensing Applications
LMP91200EVAL/NOPB . - Evaluation Board, LMP91200 Configurable Analog Front End, Chemical-Sensing Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMP91200EVAL/NOPB .
訂購代碼:
2334157

產品總覽

The LMP91200EVAL/NOPB is an evaluation platform for LMP91200, a configurable sensor AFE for use in low power analytical sensing applications. The LMP91200 is designed for two electrode sensors. This device provides all of the functionality needed to detect changes based on a delta voltage at the sensor. Optimized for low power applications. With its extremely low input bias current it is optimized for use with pH sensors. Also in absence of supply voltage the very low input bias current reduces degradation of the pH probe when connected to the LMP91200. The common mode output pin provides a common mode offset, which can be programmed to different values to accommodate pH sensor output ranges. Two guard pins provide support for high parasitic impedance wiring. Support for an external Pt1000, Pt100, or similar temperature sensor is integrated in the LMP91200. The control of this feature is available through the SPI interface.
  • LMP91200 works over a voltage range of 1.8V to 5.5V
  • Programmable output current in temperature measurement
  • Programmable output common mode voltage
  • Active guarding
  • On board sensor test
  • Supported by webench sensor AFE designer
  • Supported by webench sensor designer tools

應用

Sensing & Instrumentation

產品訊息

:
Data Converter
:
Texas Instruments
:
LMP91200
:
Analogue Front End
:
Evaluation Board LMP91200, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,222.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,222.90