您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMR14206XMKDEMO/NOPB . - 

Evaluation Board for PWM DC/DC Buck Step Down Regulator, Wide Input Range

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMR14206XMKDEMO/NOPB .
訂購代碼:
2379175

產品總覽

The LMR14206XMKDEMO/NOPB is an demonstration board for LMR14206, a PWM DC to DC buck (step down) regulator. With a wide input range from 4.5V to 42V, it is suitable for a variety of applications from automotive to power conditioning of unregulated sources. Operating frequency is fixed at 1.25MHz allowing the use of small external components while still being able to have low output voltage ripple. Soft start can be implemented using the shutdown pin with an external RC circuit allowing the user to tailor the soft start time to a specific application. The demonstration board comes populated with either the LMR14206XMK or LMR14203XMK, but can easily be modified to accommodate any of the LMR14206/03 regulator ICs.
  • 4.5V to 42V input operating range
  • 0.765V to 34V output voltage range
  • Output current up to 0.6A
  • Low shutdown Iq, 16µA typical
  • 1.25MHz switching frequency
  • Short circuit protected
  • Internally compensated
  • Soft start Function
  • Tight accuracy for powering digital ICs
  • Extremely easy to use

應用

Portable Devices, Power Management, Industrial, Metering

產品訊息

:
Texas Instruments
:
LMR14206X
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Board LMR14206XMK Simple Switcher
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$878.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$878.95