您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMR62014XMFDEMO/NOPB . - 

Demonstration Board for Simple Switcher® 20Vout, 1.4A Step-Up Regulator in SOT-23

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMR62014XMFDEMO/NOPB .
訂購代碼:
2066272

產品總覽

LMR62014XMFDEMO is a LMR62014 simple switcher 20Vout, 1.4A step up regulator in SOT 23 demo board. The LMR62014 is a high frequency switching boost regulators which offers small size and high power conversion efficiency. The part operate at a 1.6MHz switching frequency. The LMR62014 has a higher current internal switch FET (with lower breakdown voltage) so the LMR62014 is intended for applications requiring higher load currents at lower output voltages.
  • Input voltage ranges from 2.7V to 12V
  • 12V output voltage, and 450mA output current from 5V input supply
  • Switching Frequency of 1.6MHz
  • Has a logic level shutdown pin that can be used to reduce quiescent current and extend battery life
  • Protection is provided through cycle by cycle current limiting and thermal shutdown
  • Minimal component count
  • Small solution size (12mm x 17mm)

應用

Aerospace, Defence, Military, Power Management, Embedded Design & Development

內容

LMR62014XMFDEMO Board, AN-2183 LMR62014/LMR64010 Demo Board Application Note

產品訊息

:
Texas Instruments
:
L62014X
:
Power Management - Voltage Regulator
:
Step Up Regulator
:
Evaluation Board LMR62014XMF Simple Switcher
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

9 有存貨

存貨供應完畢便停止銷售

9 件可在 3 - 4 個工作日內出貨
NT$878.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$878.95