您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMZ13608EVAL/NOPB . - 

Evaluation Module for Simple Switcher, Step Down DC-DC Converter, 8A Max Output Current

LMZ13608EVAL/NOPB . - Evaluation Module for Simple Switcher, Step Down DC-DC Converter, 8A Max Output Current
LMZ13608EVAL/NOPB . - Evaluation Module for Simple Switcher, Step Down DC-DC Converter, 8A Max Output Current

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMZ13608EVAL/NOPB .
訂購代碼:
2379201

產品總覽

The LMZ13608EVAL/NOPB is an evaluation board for LMZ13608, a simple switcher power module which can be easy to use DC to DC solution capable of driving up to an 8A load. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ13608 can accept an input voltage rail between 6V and 36V. The device can deliver an adjustable and highly accurate output voltage as low as 0.8V and as high as 6V. The control structure is constant frequency PWM. The control loop operates well with low ESR output capacitors such as ceramics. The precision enable input allows for programmable UVLO of the input supply. The external soft start capacitor facilitates a controlled and adjustable start up rise time of the output.
  • Integrated shielded inductor
  • Simple PCB layout
  • 314kHz fixed switching frequency
  • Flexible start up sequencing using external soft start capacitor and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinot for easy mounting and manufacturing
  • 96W maximum total power output
  • Up to 8A output current
  • High efficiency reduces system heat generation
  • Efficiency up to 92%

應用

Power Management

產品訊息

:
Texas Instruments
:
LMZ13608
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Board LMZ13608 Simple Switcher
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

LMZ13608EVAL/NOPB . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

无库存

NT$1,080.79

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,080.79