您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

LMZ14201TZE-ADJ/NOPB

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 6V to 42 V in, 0.8 V to 6 V out, 1 A, TO-PMOD-7

TEXAS INSTRUMENTS LMZ14201TZE-ADJ/NOPB

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMZ14201TZE-ADJ/NOPB
訂購代碼:
3008306

產品總覽

The LMZ14201TZE-ADJ/NOPB is a SIMPLE SWITCHER® Power Module can drive up to 1A load with exceptional power conversion efficiency, line and load regulation and output accuracy. The SIMPLE SWITCHER® power module is an easy-to-use step-down DC-DC solution. It enhances thermal performance and allows for hand or machine soldering. The LMZ14201 can accept an input voltage rail between 6 and 42V and deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ14201 only requires three external resistors and four external capacitors to complete the power solution. The LMZ14201 is a reliable and robust design with the following protection features thermal shutdown, input UVLO, output overvoltage protection, short-circuit protection, output current limit and allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start capacitor and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fast transient response for FPGAs and ASICs
  • Low output voltage ripple
  • Operates at high ambient temperature with no thermal derating
  • High efficiency reduces system heat generation
  • Low external component count
  • Pin-to-pin compatible family - LMZ1420x (42V maximum 3/2/1A)/LMZ1200x (20V maximum 3/2/1A)
  • 6W Total output power
  • Low radiated emissions (EMI) tested with EN55022 class B standard
  • Green product and no Sb/Br

應用

Sensing & Instrumentation, Consumer Electronics, Aerospace, Defence, Military, Signal Processing, Avionics

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
-

:
6V

:
42V

:
1 Output

:
TO-PMOD

:
7Pins

:
1A

:
800mV

:
6V

:
1MHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

411 有存貨 需要更多?

411 件可在 3 - 4 個工作日內出貨

NT$415.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$415.21
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流