您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMZ21700EVM - 

Evaluation Board, Synchronous Buck Converter, LMZ21700

LMZ21700EVM - Evaluation Board, Synchronous Buck Converter, LMZ21700

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMZ21700EVM
訂購代碼:
3009835

產品總覽

The LMZ21700EVM is an evaluation module for LMZ21700 SIMPLE SWITCHER Nano Module. The LMZ21700 is an easy to use step down DC to DC solution capable of driving up to 650mA load in space constrained applications. The LMZ21700EVM provides an excellent power conversion efficiency, output voltage accuracy, line and load regulation and load transient response. The evaluation board is configured for 3.3V output voltage from 5V to 17V input. The resistor voltage divider RFBT and RFBB set the output voltage. The external capacitor CSS sets the softstart time for Vout. The board features turret terminals for easy connection to input supply, load, EN input, as well as softstart voltage and power good flag monitoring.
  • 650mA maximum load
  • Four layer PCB
  • 4.2 x 4.2cm PCB size
  • Power Good and Enable pins
  • Powered with 5V to17V, Output voltage of 3.3V
  • Efficiency up to 95 %

應用

Power Management

產品訊息

:
Texas Instruments
:
LMZ21700
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board LMZ21700
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$832.34

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$832.34