您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LMZ31710EVM-001 . - 

Evaluation Board, 10A Simple Switcher® Power Module

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LMZ31710EVM-001 .
訂購代碼:
2379213

產品總覽

The LMZ31710EVM-001 evaluation module is a fully assembled and tested circuit for evaluating LMZ31710 power module. The LMZ31710 SIMPLE SWITCHER power module is an easy to use integrated power solution that combines a 10A DC to DC converter with power MOSFETs, a shielded inductor and passives into a low profile QFN package. This total power solution allows as few as three external components and eliminates the loop compensation and magnetics part selection process. The evaluation module operates with an input voltage range of 2.95V to 17V. The output voltage can be selected from seven preset values using a jumper (0.6V, 0.9V, 1.2V, 1.8V, 2.5V, 3.3V, 5.0V).
  • Adjustable soft start
  • Adjustable turn on UVLO
  • Component footprints for user defined programming parts
  • Echo mode/light load efficiency (LLE)
  • Supports parallel operation for higher current
  • Optional split power rail allows input voltage down to 2.95V
  • Adjustable switching frequency from 200KHz to 1.2MHz
  • Synchronizes to an external clock
  • Adjustable slow start
  • Power good output

應用

Communications & Networking, Power Management, Test & Measurement, Medical

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Texas Instruments
:
LMZ31710
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Module LMZ31710
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,089.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,089.97