您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LP38692EVAL . - 

Evaluation Board, LDO CMOS Linear Regulator, Low Dropout Voltage of 450mV at 1A

LP38692EVAL . - Evaluation Board, LDO CMOS Linear Regulator, Low Dropout Voltage of 450mV at 1A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LP38692EVAL .
訂購代碼:
2379217

產品總覽

The LP38692EVAL is an evaluation module for LP38692, a low dropout CMOS linear regulator provide tight output tolerance (2.5% typical), extremely low dropout voltage (450mV at 1A load current, VOUT = 5V), and excellent AC performance utilizing ultra low ESR ceramic output capacitors. The low thermal resistance of the WSON, SOT223 and PFM packages allow the full operating current to be used even in high ambient temperature environments. The use of a PMOS power transistor means that no DC base drive current is required to bias it allowing ground pin current to remain below 100µA regardless of load current, input voltage, or operating temperature.
  • 1.25V to 9V output voltage range
  • 2.5% adjustable pin voltage accuracy
  • 2.7V to 10V input voltage range
  • Precision (trimmed) band gap reference
  • 1mA off state quiescent current
  • Thermal overload protection
  • Foldback current limiting

應用

Consumer Electronics, Power Management, Sensing & Instrumentation

產品訊息

:
Texas Instruments
:
LP38692
:
Power Management - Voltage Regulator
:
Low Dropout Linear Regulator
:
Eval Board LP38692
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

存貨供應完畢便停止銷售

1 件可在 3 - 4 個工作日內出貨
NT$509.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$509.40