您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LPV821DBVR . - 

Operational Amplifier, Nanopower, 1 Amplifier, 8 kHz, 3.3 V/ms, 1.7V to 3.6V, SOT-23, 5 Pins

LPV821DBVR . - Operational Amplifier, Nanopower, 1 Amplifier, 8 kHz, 3.3 V/ms, 1.7V to 3.6V, SOT-23, 5 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LPV821DBVR .
訂購代碼:
2848418
產品範圍
Nanopower, Zero-Drift Amplifiers

產品總覽

The LPV821 is a single-channel, nanopower, zerodrift operational amplifier for "Always ON" sensing applications in wireless and wired equipment where low input offset is required. With the combination of low initial offset, low offset drift, and 8 kHz of bandwidth from 650 nA of quiescent current, the LPV821 is the industry's lowest power zero-drift amplifier that can be used for end equipment that monitor current consumption, temperature, gas, or strain gauges.
  • Quiescent current: 650nA
  • Low offset voltage: ±10µV (maximum)
  • Offset voltage drift: ±0.096µV/°C (maximum)
  • 0.1Hz to 10Hz noise: 3.9µVpp
  • Input bias current: ±7pA
  • Gain bandwidth: 8kHz
  • Supply voltage: 1.7V to 3.6V
  • Rail-to-Rail input/output

應用

Metering, Alternative Energy, Industrial, Industrial Automation

產品訊息

:
1 Amplifier
:
8kHz
:
3.3V/ms
:
1.7V to 3.6V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Nanopower, Zero-Drift Amplifiers
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

包裝類型 複捲式包裝

无库存

NT$78.16

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$78.16
 
10+ NT$70.19
 
100+ NT$56.41
 
500+ NT$46.35
 
1000+ NT$38.41