您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX3221CPW

Transceiver RS232, 3V-5.5V supply, TSSOP-16

MAX3221CPW - Transceiver RS232, 3V-5.5V supply, TSSOP-16

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX3221CPW
訂購代碼:
3006961

產品總覽

The MAX3221CPW is a RS-232 Line Driver and Receiver with dedicated enable pin and a dual charge-pump circuit and ±15kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1µA.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3221
  • Automatic power-down feature automatically disables drivers for power savings
  • Green product and no Sb/Br

應用

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
RS232 Transceiver

:
RS232

:
1Drivers

:
1Receivers

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

1,045 有存貨 需要更多?

1,045 件可在 3 - 4 個工作日內出貨

NT$41.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$41.90
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流