您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX3232CDR .

Transceiver RS232, 2 Drivers, 250 Kbps, 3V-5.5V supply, SOIC-16

MAX3232CDR . - Transceiver RS232, 2 Drivers, 250 Kbps, 3V-5.5V supply, SOIC-16

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX3232CDR .
訂購代碼:
1564957

產品總覽

The MAX3232CDR is a Multichannel RS-232 Line Driver/Receiver with ±15kV ESD protection. This device consists of two line drivers, two line receivers and a dual charge-pump circuit with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • Two drivers and two receivers
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Alternative high-speed terminal-compatible devices
  • Green product and no Sb/Br

應用

Computers & Computer Peripherals, Portable Devices

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

69 有存貨

69 件可在 4 - 5 個工作日內出貨

存貨供應完畢便停止銷售

NT$28.37

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 5 最少: 5
數量 價格 您的價格
 
 
5+ NT$28.37
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流