您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MSP-FET . - 

Debug Probe, MSP MCU Programmer and Debugger, In-System Programming and Debugging

MSP-FET . - Debug Probe, MSP MCU Programmer and Debugger, In-System Programming and Debugging

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MSP-FET .
訂購代碼:
2460068

產品總覽

The MSP-FET is a powerful flash emulation tool to quickly begin application development on MSP430 microcontrollers. It includes a USB interface to program and debug the MSP430 in system through the JTAG interface or the pin saving Spy-Bi-Wire (2 wire JTAG) protocol. The enclosed MSP-FET development tool supports development with all MSP430 devices and is designed for use in conjunction with PCBs that contain MSP430 devices, such as MSP430 target socket boards.
  • Software configurable supply voltage between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • USB debugging interface for connecting MSP430 MCU to a PC for real time, ISP and debugging
  • Enables EnergyTrace technology for energy measurement and debugging on all MSP430 devices
  • Up to 4x faster read/write speeds than the previous FET programmer version (MSP-FET430UIF)
  • Includes backchannel UART for bidirectional communication between the MSP430 and a PC
  • Supports UART and I2C BSL communication modes

應用

Embedded Design & Development

內容

MSP-FET interface module, 14 pin conductor cable, Micro USB cable, Documentations.

產品訊息

:
Flash Emulation Tool
:
MSP430
:
MSP430
:
MSP430
:
MSP-FET Interface Module, 14 Conductor Cable, Micro USB Cable
:
USB Debugging Interface, Real-Time, In-System Programming and Debugging
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

174 有存貨

27 件可在 1 - 2 個工作日內出貨
147 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/9/7 當週起有更多存貨可供選購

NT$4,115.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,115.65