您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MSP-FET430P120

FLASH EMULATOR, FOR MSP430F12X

MSP-FET430P120 - FLASH EMULATOR, FOR MSP430F12X

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MSP-FET430P120
訂購代碼:
4163941

產品總覽

MSP-FET430P120 is a powerful tool that includes the hardware and software required to complete much of application development work. The Flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 Flash is extremely low power, no external power supply is required. The tool has an integrated software environment and connects directly to the PC which greatly simplifies the set-up and use of the tool. The flash development tool supports development with the flash parts in the MSP430F11x1/ MSP430F12x / MSP430F11x2 / MSP430F12x2 product families.
  • Supports for MSP430F11x1/ MSP430F12x / MSP430F11x2 / MSP430F12x2 FET development board
  • Integrated IAR Kickstart user interface
  • Flash memory can be erased and programmed in seconds with only a few keystrokes
  • MSP430 Flash is extremely low power, no external power supply is required
  • Header pinouts for prototyping

應用

Embedded Design & Development

內容

MSP430F44x/43x FET development board, Two MSP430F449 flash devices, Integrated IAR Kickstart user interface, Full documentation on CD ROM.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
In-Circuit Emulator / Programmer

:
MSP430F1xx

:
MSP430

:
MSP430

:
F1232, MSP430F123 Flash Device, FET-PC Adapter, CD-ROM, Header Pinout, IAR Kickstart User Interface

:
Integrated Software Environment, No External Power Supply

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

不再生產

NT$4,067.25

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,067.25
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流