您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MSP-FET430PIF - 

DEBUGGING INTERFACE, FOR MSP430 FET

MSP-FET430PIF - DEBUGGING INTERFACE, FOR MSP430 FET

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MSP-FET430PIF
訂購代碼:
1172236

產品總覽

The MSP-FET430PIF is a parallel port debugging interface that is used to program and debug MSP430 FET tools and test boards through the JTAG interface. This interface uses a Parallel PC Port to communicate to the debugger software (IAR Kickstart software included) running on the PC. The interface uses the standard 14 pin header to communicate to the MSP430 device using the standard JTAG protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is extremely low power, no external power supply is required. The tool has an integrated software environment and connects directly to the PC which greatly simplifies the setup and use of the tool. The flash development tool supports development with all MSP430 flash parts.
  • Used to program and debug MSP430 FET tools and test boards through the JTAG interface
  • MSP430 debugging interface to connect a MSP430 flash device to a Parallel port on a PC
  • Supports JTAG debug protocol
  • Backwardly compatible with existing FET tool boards

應用

Embedded Design & Development

內容

14 conductor cable, 25 conductor cable, MSP-FET430PIF interface module, MSP430 CD-ROM, READ ME FIRST document.

產品訊息

:
Parallel Port Debugging Interface
:
MSP430F1xx
:
MSP430
:
MSP430
:
2x Conductor Cable, Interface Module, MSP430 CD-ROM, READ ME FIRST Document
:
Integrated Software Environment, Supports JTAG Debug Protocol
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$2,427.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,427.60