您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MSP-FET430U28 - 

USB PROGRAMMER, MSP430 BOARD, 28 PIN

MSP-FET430U28 - USB PROGRAMMER, MSP430 BOARD, 28 PIN
MSP-FET430U28 - USB PROGRAMMER, MSP430 BOARD, 28 PIN

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MSP-FET430U28
訂購代碼:
1471277

產品總覽

The MSP-FET430U28 is a powerful flash emulation tool that includes the hardware and software required to quickly begin application development on the MSP430 MCU. It includes a ZIF socket target board and a USB debugging interface (MSP-FET430UIF) used to program and debug the MSP430 in system through the JTAG interface or the pin saving Spy bi wire (Two wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is ultra low power, no external power supply is required. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The development board supports all MSP430 flash parts in a 20 pin or 28 pin TSSOP package.
  • USB debugging interface connects flash based MSP430MCU to PC for real time in system program & debug
  • Software configurable supply voltage is between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and Spy Bi Wire (Two wire JTAG) debug protocols
  • Includes a ZIF socket target board and a USB debugging interface
  • MSP430F5xx has an LED indicator, JTAG adapter and header pin-outs for prototyping

應用

Embedded Design & Development

內容

Development board with 28 pin TSSOP (PW) ZIF socket (MSP-TS430PW28), Four PCB 1x14 pin headers (two male and two female), JTAG Cable, MSP430 Flash Devices (2), MSP430F2132IPW, Microcrystal MS1V-T1K 32.768kHz crystal, C(Load) = 12.5pF, One MSP-FET430UIF USB interface module, One MSP430 CD-ROM, One READ ME FIRST document, USB Cable.

產品訊息

:
Target Board and USB Programmer
:
MSP430F2xx
:
MSP430
:
MSP430
:
READ ME FIRST Document, Target Socket, USB Interface Module, 32.768-kHz XTL, Male Connector, Cable
:
USB Debugging Interface, Real-Time, In-System Programming and Debugging
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$7,129.80

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,129.80