您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MSP-FET430U80 - 

USB PROGRAMMER, MSP430 BOARD, 80 PIN

MSP-FET430U80 - USB PROGRAMMER, MSP430 BOARD, 80 PIN
MSP-FET430U80 - USB PROGRAMMER, MSP430 BOARD, 80 PIN

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MSP-FET430U80
訂購代碼:
1172233

產品總覽

The MSP-FET430U80 is a powerful flash emulation tool that includes the hardware and software required to quickly begin application development on the MSP430 MCU. It contains both ZIF socket target board and a USB debugging interface (MSP-FET430UIF) used to program and debug the MSP430 in system through the JTAG interface or the pin saving spy bi wire (Two wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes and since the MSP430 flash is ultra low power, no external power supply is required. The development board supports some MSP430 flash parts in an 80 pin LQFP package.
  • USB debugging interface connects flash based MSP430MCU to PC for real time in system program & debug
  • Software configurable supply voltage is between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and spy bi wire (Two wire JTAG) debug protocols
  • Includes a ZIF socket target board and a USB debugging interface
  • MSP430F5xx has an LED indicator, JTAG adapter and header pin outs for prototyping

應用

Embedded Design & Development

內容

Development board with 80 pin LQFP (PN) ZIF socket (MSP-TS430PN80), Eight PCB 1x20 pin headers (four male and four female), JTAG Header cable, MSP430 Flash Devices (2), MSP430FG439IPN, Microcrystal MS1V-T1K 32.768kHz crystal, C(Load) = 7pF, One MSP-FET430UIF USB interface module, One MSP430 CD-ROM, One READ ME FIRST document, USB Cable

產品訊息


:
Target Board and USB Programmer

:
-

:
MSP430

:
MSP430

:
Development Board with ZIF Socket, JTAG Header Cable, 2x MSP430FG439IPN, USB Cable

:
USB Debugging Interface, Real-Time, In-System Programming and Debugging

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

不再生產

NT$6,285.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,285.22
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。