您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MSP-FET430UIF

FLASH EMULATOR, FOR MSP430

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MSP-FET430UIF
訂購代碼:
1172235

產品總覽

The MSP-FET430UIF is a powerful Flash emulation tool to quickly begin application development on the MSP430 MCU. It includes USB debugging interface used to program and debug the MSP430 in-system through the JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The Flash memory can be erased and programmed in seconds with only a few keystrokes and since the MSP430 Flash is ultra-low power, no external power supply is required. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start design immediately. The MSP-FET430UIF development tools supports development with all MSP430 Flash devices.
  • SB debugging interface (MSP-FET430UIF) connects a Flash based MSP430 MCU to a PC
  • Software configurable supply voltage between 1.8 and 3.6volts at 100mA
  • Supports JTAG Security Fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and Spy-Bi-Wire (2-wire JTAG) debug protocols

應用

Communications & Networking, Embedded Design & Development

內容

One 14-conductor cable, One MSP-FET430UIF interface module, One READ ME FIRST document, USB Cable

註腳

The USB debugging Interface is compatible with IAR version 3.21 or higher.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
USB Debugging Interface

:
MSP430F1xx

:
MSP430

:
MSP430

:
Conductor Cable, Interface Module, USB Cable, Docs

:
USB Debugging Interface, Real-Time, In-System Programming and Debugging

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

不再生產

NT$4,130.15

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,130.15
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。