您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MSP430FR2632IRGET - 

MSP430 Microcontroller, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430, 16bit, 16 MHz

MSP430FR2632IRGET - MSP430 Microcontroller, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430, 16bit, 16 MHz

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MSP430FR2632IRGET
訂購代碼:
2529116
產品範圍
MSP430 Family MSP430FRxx Series Microcontrollers

產品總覽

The MSP430FR2632IRGET is a mixed signal microcontroller in 24 pin VQFN package. This FRAM based ultra low power MSP microcontroller features CapTIvate touch technology for buttons, sliders, wheels (BSW) & proximity applications. The CapTIvate technology provides highest resolution capacitive touch solution in market with high reliability, noise immunity at lowest power and supports concurrent self capacitance, mutual capacitance electrodes on same design for maximum flexibility. The architecture, combined with extensive low power modes, is optimized to achieve extended battery life in portable measurement applications. The MCU features a powerful 16bit RISC CPU, 16bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the MCU to wake up from low power modes to active mode typically in less than 10µs. It is used in thermostats, electronic access control, lighting control, electronic door locks & white go
  • Embedded MCU with clock supports frequencies up to 16MHz, supply voltage range from 1.8V to 3.6V
  • LPM3.5 real time clock counter with 32768Hz crystal of 770nA (typ), shutdown (LPM4.5) of 15nA (typ)
  • 10^15 write cycle endurance, radiation resistant and nonmagnetic
  • High FRAM to SRAM ratio, up to 4:1
  • Operating temperature range from -40°C to 85°C, on-chip 32KHz RC oscillator, 16MHz DCO with FLL
  • Up to 15.5KB of nonvolatile memory, built-in error correction code & configurable write protection
  • 2 enhanced universal serial communication interfaces (eUSCI_A) support 2 UART, IrDA & 1 SPI
  • One eUSCI (eUSCI_B) supports SPI and I2C
  • 8-channel 10bit ADC, internal 1.5V reference, 200Ksps sample and hold
  • 15 GPIOs, 8192bytes + 512bytes (program fram + information fram) & 2048bytes SRAM

應用

Embedded Design & Development

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
MSP430 Family MSP430FRxx Series Microcontrollers
:
MSP430
:
16bit
:
16MHz
:
8KB
:
2KB
:
24Pins
:
VQFN
:
15I/O's
:
I2C, SPI, UART
:
1.8V
:
3.6V
:
MSP430
:
MSP430FRxx
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

142 有存貨

存貨供應完畢便停止銷售

142 件可在 3 - 4 個工作日內出貨
NT$103.15

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$103.15
 
10+ NT$92.68
 
100+ NT$75.94
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。