您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MSP430FR5738IRGET . - 

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430

MSP430FR5738IRGET . - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MSP430FR5738IRGET .
訂購代碼:
2076776
產品範圍
MSP430 Family MSP430FRxx Series Microcontrollers

產品總覽

The MSP430FR5738IRGET is a 16-bit ultra-low-power Mixed-signal Microcontroller features an embedded FRAM non-volatile memory, powerful 16-bit RISC MSP430 CPU and different peripherals. The architecture showcases seven low-power modes, which are optimized to achieve extended battery life. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The device configurations with three 16-bit timer, 10-bit A/D converter, a 12-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I2C, SPI or UART protocols, a hardware multiplier and 21 general-purpose I/O pins. This device operates at a maximum frequency of 24MHz.
  • Ultra-low-power ferroelectric RAM (FRAM)
  • 32-bit Hardware multiplier (MPY)
  • 3-channel internal DMA
  • Real-time clock (RTC) with calendar and alarm functions
  • Five 16-bit timers with up to 3 Capture/Compare registers
  • 16-bit Cyclic redundancy checker (CRC)
  • 16-channel analog comparator with voltage reference and programmable hysteresis
  • 14-channel 10-bit ADC with internal reference and sample-and-hold
  • UART with automatic baud-rate detection
  • IrDA Encoder and decoder
  • SPI at rates up to 10Mbps
  • I2C with multiple-slave addressing
  • Hardware UART bootloader (BSL)
  • Fully integrated LDO
  • Supply voltage supervisor for core and supply voltages with reset capability
  • Always-on zero-power brownout detection
  • Serial on-board programming with no external voltage needed
  • Fixed-frequency DCO with six selectable factory-trimmed frequencies
  • Low-power low-frequency internal clock source (VLO)
  • 32kHz Crystals (LFXT)

應用

Portable Devices, Wireless, Sensing & Instrumentation, Building Automation, Security

警告

These products use FRAM non-volatile memory technology. FRAM retention is sensitive to extreme temperatures, such as those experienced during reflow or hand soldering.

產品訊息

:
MSP430 Family MSP430FRxx Series Microcontrollers
:
MSP430
:
16bit
:
24MHz
:
16KB
:
1KB
:
24Pins
:
VQFN
:
17I/O's
:
I2C, IrDA, LIN, SPI, UART
:
2V
:
3.6V
:
MSP430
:
MSP430FRxx
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

MSP430FR5738IRGET . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每卷

1+ NT$104.18   10+ NT$93.65   100+ NT$76.60   250+ NT$71.87   500+ NT$64.98   1000+ NT$54.82   3000+ NT$52.28   6000+ NT$50.10   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

34 有存貨

存貨供應完畢便停止銷售

34 件可在 3 - 4 個工作日內出貨
NT$108.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$108.90
 
10+ NT$98.01
 
100+ NT$80.23
 
250+ NT$75.14
 
500+ NT$68.24
 
1000+ NT$57.36
 
2500+ NT$54.45
 
5000+ NT$52.64
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。