您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MSP430FR6989 LAB KIT - 

DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD

MSP430FR6989 LAB KIT - DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD
MSP430FR6989 LAB KIT - DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MSP430FR6989 LAB KIT
訂購代碼:
2496665

產品總覽

The MSP430FR6989 LAB KIT is a LaunchPad Development Kit an easy-to-use Evaluation Module (EVM) for the MSP40FR6989 microcontroller (MCU). It contains everything needed to start developing on the ultra-low-power MSP430FRx FRAM microcontroller platform, including on-board emulation for programming, debugging and energy measurements. The board features on-board buttons and LEDs for quick integration of a simple user interface as well as a liquid crystal display (LCD) display which showcases the integrated driver that can drive up to 320 segments. It also offers direct access to the Extended Scan Interface, which is a dual analogue front-end (AFE) created for low-power rotation detection. The MSP430FR6989 device features ultra-low power consumption, 128kB of embedded FRAM, a non-volatile memory known for its ultra-low power, high endurance and high speed write access.
  • MSP ULP FRAM-based MSP430FR6989 16-bit MCU
  • EnergyTrace++™ technology available for ultra-low-power debugging
  • 40-pin LaunchPad standard leveraging the BoosterPack ecosystem
  • Onboard eZ-FET emulation
  • 2 Buttons and 2 LEDs for user interaction
  • Segmented LCD
  • Pins for direct access to the extended scan interface

應用

Test & Measurement, Industrial

內容

Board, 1x Micro USB cable and Quick start guide.

產品訊息

:
Texas Instruments
:
16bit
:
MSP430FRxx
:
MSP430
:
-
:
MSP430FR6989
:
Dev Board MSP430FR6989, Micro USB Cable, Quick Start Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$981.58

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$981.58