您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MSP430FR6989IPZ .

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430

MSP430FR6989IPZ . - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MSP430FR6989IPZ .
訂購代碼:
2454301
產品範圍
MSP430 Family MSP430FRxx Series Microcontrollers

產品總覽

The MSP430FR6989IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features an embedded FRAM non-volatile memory, powerful 16-bit RISC MSP430 CPU and different peripherals. The architecture showcases seven low-power modes, which are optimized to achieve extended battery life. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The device configurations with five 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a 16-channel comparator with voltage reference generation, a hardware multiplier and 83 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • Ultra-low-power ferroelectric RAM (FRAM)
  • 32-bit Hardware multiplier (MPY)
  • 3-channel internal DMA
  • Real-time clock (RTC) with calendar and alarm functions
  • Five 16-bit timers with up to 3 Capture/Compare registers
  • 16-bit and 32-bit Cyclic redundancy checker (CRC16, CRC32)
  • Extended scan interface (ESI) for background water, heat and gas volume measurement
  • 12-bit ADC with internal reference and sample-and-hold and up to 16 external input channels
  • Integrated LCD driver with contrast control for up to 320 segments
  • Multifunction Input/output ports
  • 256-bit AES Security encryption and decryption coprocessor
  • True random number seed for random number generation algorithm
  • UART with automatic baud-rate detection
  • IrDA Encoder and decoder
  • SPI at rates up to 10Mbps
  • I2C with multiple-slave addressing
  • Hardware UART and I2C bootstrap loader (BSL)
  • Fixed-frequency DCO with six selectable factory-trimmed frequencies
  • Low-power low-frequency internal clock source (VLO)
  • 32kHz Crystals (LFXT)

應用

Metering, Portable Devices, Medical

警告

These products use FRAM non-volatile memory technology. FRAM retention is sensitive to extreme temperatures, such as those experienced during reflow or hand soldering.

產品訊息


:
MSP430 Family MSP430FRxx Series Microcontrollers

:
MSP430

:
16bit

:
16MHz

:
128KB

:
2KB

:
100Pins

:
LQFP

:
83I/O's

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430FRxx

:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

无库存

NT$271.99

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$271.99
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$245.61
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$234.19
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$203.34
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
250+ NT$194.20
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
500+ NT$177.07
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。