您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

OPA453FAKTWT - 

Operational Amplifier, 1 Amplifier, 7.5 MHz, 23 V/µs, ± 10V to ± 40V, TO-263, 7 Pins

OPA453FAKTWT - Operational Amplifier, 1 Amplifier, 7.5 MHz, 23 V/µs, ± 10V to ± 40V, TO-263, 7 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
OPA453FAKTWT
訂購代碼:
3005036

產品總覽

The OPA453FAKTWT is a single Operational Amplifier with high-voltage (80V) and high-current capabilities (50mA). The OPA452 is unity-gain stable and has a gain bandwidth product of 1.8MHz, whereas the OPA453 is optimized for gains greater than 5 and has a 7.5MHz bandwidth. It is internally protected against over-temperature conditions and current overloads. Power supplies in the range of ±10 to ±40V can be used. Unlike most other power op amp, the OPA453 has ensured specifications over the entire power-supply range. These laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with wide output swing. Special design considerations assure that the product is easy to use and free from phase inversion problems often found in other amplifiers.
  • Fully protected - Thermal shutdown and output current-limited
  • 50mA Continuous high output load drive
  • 1V to rail Wide output voltage swing
  • 5µV/°C Typical offset drift
  • 94dB Typical CMRR
  • Green product and no Sb/Br

應用

Test & Measurement, Audio, Signal Processing, Motor Drive & Control

產品訊息

:
1 Amplifier
:
7.5MHz
:
23V/µs
:
± 10V to ± 40V
:
TO-263
:
7Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

包裝類型 條帶式包裝

等待發貨

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$238.53

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$238.53
 
10+ NT$215.71
 
25+ NT$199.81
 
100+ NT$178.73
 
250+ NT$169.73
 
500+ NT$155.57
 
1000+ NT$137.77
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。