您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

OPA637AP .

Operational Amplifier, Single, 1 Amplifier, 80 MHz, 135 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

OPA637AP . - Operational Amplifier, Single, 1 Amplifier, 80 MHz, 135 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
OPA637AP .
訂購代碼:
1648716

產品總覽

The OPA637AP is a precision high-speed Difet(R) Operational Amplifier features lower noise and lower offset voltage. The OPA6x7 is useful in a broad range of precision and high speed analog circuitry. The OPA6x7 is fabricated on a high-speed, dielectrically-isolated complementary NPN/PNP process. It operates over a wide range of power supply voltage of ±4.5 to ±18V. Laser-trimmed Difet input circuitry provides high accuracy and low-noise performance comparable with the best bipolar-input operational amplifiers. High frequency complementary transistors allow increased circuit bandwidth, attaining dynamic performance not possible with previous precision FET operational amplifier. The OPA637 is stable in gains equal to or greater than five. Difet fabrication achieves extremely low input bias currents without compromising input voltage noise performance. Low input bias current is maintained over a wide input common-mode voltage range with unique cascade circuitry.
  • 4.5nV/√Hz at 10kHz Very low noise
  • 450ns to 0.01% Fast settling time
  • 100µV Maximum low VOS
  • 0.8µV/°C Maximum low drift
  • 5pA Maximum low IB

應用

Sensing & Instrumentation, Test & Measurement, Audio, Signal Processing

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
1 Amplifier

:
80MHz

:
135V/µs

:
± 4.5V to ± 18V

:
DIP

:
8Pins

:
-25°C

:
85°C

:
-

:
-

:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

OPA637AP . 的替代選擇

相關產品

比較選取項目

12 有存貨

12 件可在 3 - 4 個工作日內出貨

存貨供應完畢便停止銷售

NT$734.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$734.40
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$677.40
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$646.97