您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

OPA691IDBVT - 

Operational Amplifier, Single, 1 Amplifier, 280 MHz, 2.1 kV/µs, 5V to 12V, ± 2.5V to ± 6V, SOT-23

OPA691IDBVT - Operational Amplifier, Single, 1 Amplifier, 280 MHz, 2.1 kV/µs, 5V to 12V, ± 2.5V to ± 6V, SOT-23

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
OPA691IDBVT
訂購代碼:
2436677

產品總覽

The OPA691IDBVT is a wideband current feedback Operational Amplifier with disable function. The OPA691 sets a new level of performance for broadband current feedback op amp. Operating on a very low 5.1mA supply current, the OPA691 offers a slew rate and output power normally associated with a much higher supply current. A new output stage architecture delivers a high output current with minimal voltage headroom and crossover distortion. This gives exceptional single-supply operation. Using a single +5V supply, the OPA691 can deliver a 1 to 4V output swing with over 150mA drive current and 190MHz bandwidth. This combination of features makes the OPA691 an ideal RGB line driver or single-supply analog-to-digital converter (ADC) input driver. The OPA691's low 5.1mA supply current is precisely trimmed at 25°C. This trim, along with low drift over-temperature, ensures lower maximum supply current than competing products.
  • 190mA High output current
  • ±4.0V Output voltage swing
  • 0.07%/0.02° Low dG/d
  • 5.1mA Low supply current
  • 150µA Low disable current
  • 20µV/°C Typical offset drift
  • 56dB Typical CMRR
  • Green product and no Sb/Br

應用

Signal Processing, Imaging, Video & Vision, Portable Devices

產品訊息

:
1 Amplifier
:
280MHz
:
2.1kV/µs
:
5V to 12V, ± 2.5V to ± 6V
:
SOT-23
:
6Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

包裝類型 捲筒式包裝

无库存

NT$116.57

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 250 最少: 250
數量 價格 您的價格
 
 
250+ NT$116.57
 
500+ NT$104.91
 
1250+ NT$88.96