您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

OPA820ID . - 

Operational Amplifier, Single, 1 Amplifier, 280 MHz, 240 V/µs, ± 2.5V to ± 6V, SOIC, 8 Pins

OPA820ID . - Operational Amplifier, Single, 1 Amplifier, 280 MHz, 240 V/µs, ± 2.5V to ± 6V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
OPA820ID .
訂購代碼:
1560648

產品總覽

The OPA820ID is an unity-gain stable voltage-feedback Operational Amplifier with a very low input noise voltage and high output current using a low 5.6mA supply current. At unity-gain, the OPA820 gives >800MHz bandwidth with <1dB peaking. The OPA820 complements this high-speed operation with excellent DC precision in a low-power device. A worst-case input offset voltage of ±750µV and an offset current of ±400nA give excellent absolute DC precision for pulse amplifier applications. Minimal input and output voltage swing headroom allow the OPA820 to operate on a single +5V supply with >2VPP output swing. While not a rail-to-rail (RR) output, this swing will support most emerging analog-to-digital converter (ADC) input ranges with lower power and noise than typical RR output op amps. Exceptionally low dG/dP (0.01%/0.03°) supports low-cost composite video line driver applications.
  • ±110mA High output current
  • 2.5nV/√Hz Low input noise
  • 5.6mA Low supply current
  • ±750µV Maximum 25°C input offset voltage
  • ±400nA Maximum 25°C input offset current
  • 85dB Typical CMRR
  • 4µV/°C Typical offset drift
  • Green product and no Sb/Br

應用

Signal Processing, Test & Measurement, Imaging, Video & Vision

產品訊息

:
1 Amplifier
:
280MHz
:
240V/µs
:
± 2.5V to ± 6V
:
SOIC
:
8Pins
:
-45°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

19 有存貨

存貨供應完畢便停止銷售

19 件可在 3 - 4 個工作日內出貨
NT$94.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$94.72
 
10+ NT$85.04
 
100+ NT$69.49
 
250+ NT$65.35
 
500+ NT$59.12
 
1000+ NT$49.79
 
2500+ NT$47.36
 
5000+ NT$45.64